
ET5HA50BB | |
|---|---|
DigiKey Part Number | 5997-ET5HA50BBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5HA50BB |
Description | 1ALDO |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed Output SOT-89 |
Datasheet | Datasheet |
Category | Voltage - Input 10V ~ 20V |
Manufacturer ETEK MICROELECTRONICS | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-89 |
Type Positive Fixed | Package / Case 16-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,22210 € | 22,21 € |
| 500 | 0,19426 € | 97,13 € |
| 1.000 | 0,16652 € | 166,52 € |
| 3.000 | 0,13876 € | 416,28 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

