
ET5H250Y | |
|---|---|
DigiKey Part Number | 5997-ET5H250YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H250Y |
Description | 300mA Low IQ WIth EN |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed Output 14-TDFN (3X3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Positive Fixed | |
Current - Supply | - | |
Voltage - Input | 3V ~ 36V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TDFN (3X3.5) | |
Package / Case | 16-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,10660 € | 10,66 € |
| 500 | 0,09334 € | 46,67 € |
| 1.000 | 0,08000 € | 80,00 € |
| 3.000 | 0,06666 € | 199,98 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

