
ET5H250E | |
|---|---|
DigiKey Part Number | 5997-ET5H250ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H250E |
Description | 300mA Low IQ WIth EN |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Positive Fixed | |
Current - Supply | - | |
Voltage - Input | 3V ~ 36V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | 16-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,09758 € | 48,79 € |
| 1.000 | 0,08363 € | 83,63 € |
| 3.000 | 0,06970 € | 209,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

