
ET5H150S | |
|---|---|
DigiKey Part Number | 5997-ET5H150STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H150S |
Description | 150mA Low IQ |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.9V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 40dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,24900 € | 24,90 € |
| 500 | 0,21786 € | 108,93 € |
| 1.000 | 0,18674 € | 186,74 € |
| 3.000 | 0,15562 € | 466,86 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

