
ET5H150F | |
|---|---|
DigiKey Part Number | 5997-ET5H150FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H150F |
Description | 150mA Low IQ |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.9V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 40dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,07960 € | 39,80 € |
| 1.000 | 0,06823 € | 68,23 € |
| 3.000 | 0,05686 € | 170,58 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

