
ET5H150B | |
|---|---|
DigiKey Part Number | 5997-ET5H150BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H150B |
Description | 150mA Low IQ |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed Output SOT-89 |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 36V |
Manufacturer ETEK MICROELECTRONICS | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-89 |
Type Positive Fixed | Package / Case 16-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,14360 € | 14,36 € |
| 500 | 0,12570 € | 62,85 € |
| 1.000 | 0,10773 € | 107,73 € |
| 3.000 | 0,08977 € | 269,31 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

