
ET5H133Y | |
|---|---|
DigiKey Part Number | 5997-ET5H133YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H133Y |
Description | 3.3V 150mA High Input LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Voltage Dropout (Max) 0.95V @ 150mA |
Series | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 30V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,03400 € | 3,40 € |
| 1.000 | 0,02890 € | 28,90 € |
| 3.000 | 0,02720 € | 81,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

