
ET5H125B | |
|---|---|
DigiKey Part Number | 5997-ET5H125BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H125B |
Description | 150mA Low IQ |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.35V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 40dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,03000 € | 0,03 € |
| 10 | 0,03200 € | 0,32 € |
| 100 | 0,02870 € | 2,87 € |
| 500 | 0,02514 € | 12,57 € |
| 1.000 | 0,02154 € | 21,54 € |
| 3.000 | 0,01796 € | 53,88 € |
| Unit Price without VAT: | 0,03000 € |
|---|---|
| Unit Price with VAT: | 0,03570 € |

