
ET5C108 | |
|---|---|
DigiKey Part Number | 5997-ET5C108TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5C108 |
Description | 0.8V to 3.6V 3A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable Output 3A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.16V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 72dB (1kHz), 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Min/Fixed) 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,70000 € | 7,00 € |
| 100 | 0,62250 € | 62,25 € |
| 500 | 0,54466 € | 272,33 € |
| 1.000 | 0,46685 € | 466,85 € |
| 3.000 | 0,38904 € | 1.167,12 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

