
ET5A5ADJZB | |
|---|---|
DigiKey Part Number | 5997-ET5A5ADJZBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5A5ADJZB |
Description | 1.5A LDOADJ |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 6-WLCSP (1.18x0.77) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.18V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 100 µA |
Part Status Active | PSRR 70dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 6-XFBGA, WLCSP |
Voltage - Output (Max) | Supplier Device Package 6-WLCSP (1.18x0.77) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,15420 € | 15,42 € |
| 1.000 | 0,13022 € | 130,22 € |
| 3.000 | 0,11994 € | 359,82 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

