
ET5A0ADJY2B | |
|---|---|
DigiKey Part Number | 5997-ET5A0ADJY2BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5A0ADJY2B |
Description | 1.0A LDOADJ |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA, 1A 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 1A | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,76400 € | 17,64 € |
| 100 | 0,88640 € | 88,64 € |
| 1.000 | 0,75733 € | 757,33 € |
| 3.000 | 0,69709 € | 2.091,27 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

