
ET5A033YB | |
|---|---|
DigiKey Part Number | 5997-ET5A033YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5A033YB |
Description | Low Input LDO 3.3V 1A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA, 1A 8-DFN (1.2x1.6) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.17V @ 1A |
Mfr | Current - Output |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-DFN (1.2x1.6) |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,06000 € | 6,00 € |
| 1.000 | 0,05397 € | 53,97 € |
| 3.000 | 0,04969 € | 149,07 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

