
ET5A033B | |
|---|---|
DigiKey Part Number | 5997-ET5A033BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5A033B |
Description | 1A Low Drop ADJ/Fixed Output |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,09650 € | 9,65 € |
| 1.000 | 0,08448 € | 84,48 € |
| 3.000 | 0,07241 € | 217,23 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

