
ET5A030YB | |
|---|---|
DigiKey Part Number | 5997-ET5A030YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5A030YB |
Description | Low Input LDO 3.0V 1A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA, 1A 8-DFN (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 1A | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,05160 € | 5,16 € |
| 1.000 | 0,04303 € | 43,03 € |
| 3.000 | 0,03959 € | 118,77 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

