
ET5A028YB | |
|---|---|
DigiKey Part Number | 5997-ET5A028YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5A028YB |
Description | Low Input LDO 2.8V 1A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA, 1A 8-DFN (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 1A | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,06020 € | 6,02 € |
| 1.000 | 0,05422 € | 54,22 € |
| 3.000 | 0,04991 € | 149,73 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

