
ET5A018Y2B | |
|---|---|
DigiKey Part Number | 5997-ET5A018Y2BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5A018Y2B |
Description | 1A Low Drop ADJ/Fixed Output |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 1A 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 1.8V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,13600 € | 13,60 € |
| 1.000 | 0,11899 € | 118,99 € |
| 3.000 | 0,10199 € | 305,97 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

