
ET5A012YB | |
|---|---|
DigiKey Part Number | 5997-ET5A012YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5A012YB |
Description | Low Input LDO 1.2V 1A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA, 1A 8-DFN (1.2x1.6) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.22V @ 1A |
Mfr | Current - Output |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-DFN (1.2x1.6) |
Voltage - Output (Min/Fixed) 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,06850 € | 6,85 € |
| 1.000 | 0,05654 € | 56,54 € |
| 3.000 | 0,05226 € | 156,78 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

