
ET5907 | |
|---|---|
DigiKey Part Number | 5997-ET5907TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5907 |
Description | 7 ch LDO,1.2A*2+400mA*5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Programmable) Output 1.2A 20-WLCSP (1.68x2.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 1A | |
Current - Output | ||
PSRR | 80dB (1kHz) | |
Control Features | Adj/EN | |
Protection Features | Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.68x2.08) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,14630 € | 14,63 € |
| 1.000 | 0,12737 € | 127,37 € |
| 3.000 | 0,11790 € | 353,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

