
ET5904A | |
|---|---|
DigiKey Part Number | 5997-ET5904ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5904A |
Description | 1200mA*1+800mA+400mA*2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 4 Output 400mA, 400mA, 1.2A, 1.5A 10-DFN (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 4 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Input (Max) 2.2V | Supplier Device Package 10-DFN (2x2) |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,19550 € | 19,55 € |
| 1.000 | 0,16998 € | 169,98 € |
| 3.000 | 0,15638 € | 469,14 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

