
ET5904 | |
|---|---|
DigiKey Part Number | 5997-ET5904TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5904 |
Description | 4-Channel I2C Control |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,21240 € | 21,24 € |
| 500 | 0,18582 € | 92,91 € |
| 1.000 | 0,15928 € | 159,28 € |
| 3.000 | 0,13273 € | 398,19 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

