
ET55928B | |
|---|---|
DigiKey Part Number | 5997-ET55928BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET55928B |
Description | 500mA Low IQ High PSRR Low Noise |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.28V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 85dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,03000 € | 0,03 € |
| 10 | 0,02300 € | 0,23 € |
| 100 | 0,02040 € | 2,04 € |
| 1.000 | 0,01785 € | 17,85 € |
| Unit Price without VAT: | 0,03000 € |
|---|---|
| Unit Price with VAT: | 0,03570 € |

