
ET553ADJYB | |
|---|---|
DigiKey Part Number | 5997-ET553ADJYBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET553ADJYB |
Description | 1.0V to 3.6V 500MA ADJ |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 4-DFN (1.2x1.2) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.9V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 85 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-DFN (1.2x1.2) |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,03430 € | 3,43 € |
| 1.000 | 0,03170 € | 31,70 € |
| 3.000 | 0,02913 € | 87,39 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

