
ET553ADJY2B | |
|---|---|
DigiKey Part Number | 5997-ET553ADJY2BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET553ADJY2B |
Description | 1.0V to 3.6V 500MA ADJ |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-DFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,03440 € | 3,44 € |
| 1.000 | 0,03184 € | 31,84 € |
| 3.000 | 0,02926 € | 87,78 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

