
ET55312B | |
|---|---|
DigiKey Part Number | 5997-ET55312BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET55312B |
Description | 500mA Low Drop Fixed Output |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output |
Datasheet | Datasheet |
Category | Output Type |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,03000 € | 0,03 € |
| 10 | 0,02800 € | 0,28 € |
| 100 | 0,02520 € | 2,52 € |
| 1.000 | 0,02201 € | 22,01 € |
| 3.000 | 0,01887 € | 56,61 € |
| Unit Price without VAT: | 0,03000 € |
|---|---|
| Unit Price with VAT: | 0,03570 € |

