
ET55218Y1B | |
|---|---|
DigiKey Part Number | 5997-ET55218Y1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET55218Y1B |
Description | 500mA Low Drop Enable Input |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Voltage - Output (Max) | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,07000 € | 0,07 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,05440 € | 5,44 € |
| 1.000 | 0,04759 € | 47,59 € |
| 3.000 | 0,04079 € | 122,37 € |
| Unit Price without VAT: | 0,07000 € |
|---|---|
| Unit Price with VAT: | 0,08330 € |

