
ET55206Y1B | |
|---|---|
DigiKey Part Number | 5997-ET55206Y1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET55206Y1B |
Description | 500mA Low Drop Enable Input |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output |
Datasheet | Datasheet |
Category | Output Type |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,06120 € | 6,12 € |
| 1.000 | 0,05354 € | 53,54 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

