
ET55111YB | |
|---|---|
DigiKey Part Number | 5997-ET55111YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET55111YB |
Description | 800mA 1.1V LDO,with Vbias |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 4-DFN (1.2x1.2) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-DFN (1.2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,05140 € | 5,14 € |
| 1.000 | 0,04626 € | 46,26 € |
| 3.000 | 0,04284 € | 128,52 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

