
ET542085Y1B | |
|---|---|
DigiKey Part Number | 5997-ET542085Y1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET542085Y1B |
Description | 0.85V 400MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 400mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.65V @ 400mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 0.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,09580 € | 9,58 € |
| 500 | 0,08380 € | 41,90 € |
| 1.000 | 0,07183 € | 71,83 € |
| 3.000 | 0,05985 € | 179,55 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

