
ET54011Y1B | |
|---|---|
DigiKey Part Number | 5997-ET54011Y1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET54011Y1B |
Description | 1.1V 500MA |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed Output 14-TDFN (3X3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Positive Fixed | |
Current - Supply | - | |
Voltage - Input | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TDFN (3X3.5) | |
Package / Case | 16-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,07212 € | 36,06 € |
| 1.000 | 0,06182 € | 61,82 € |
| 3.000 | 0,05152 € | 154,56 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

