
ET53833YB | |
|---|---|
DigiKey Part Number | 5997-ET53833YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET53833YB |
Description | 400mA Low IQ Ultra High PSRR Ult |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 400mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 100dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,03000 € | 0,03 € |
| 10 | 0,03100 € | 0,31 € |
| 100 | 0,02720 € | 2,72 € |
| 1.000 | 0,02380 € | 23,80 € |
| 3.000 | 0,02040 € | 61,20 € |
| Unit Price without VAT: | 0,03000 € |
|---|---|
| Unit Price with VAT: | 0,03570 € |

