
ET53828YB | |
|---|---|
DigiKey Part Number | 5997-ET53828YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET53828YB |
Description | 400mA Low IQ Ultra High PSRR Ult |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 400mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 100dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,03000 € | 0,03 € |
| 10 | 0,03100 € | 0,31 € |
| 100 | 0,02750 € | 2,75 € |
| 1.000 | 0,02410 € | 24,10 € |
| 3.000 | 0,02065 € | 61,95 € |
| Unit Price without VAT: | 0,03000 € |
|---|---|
| Unit Price with VAT: | 0,03570 € |

