
ET53633YB | |
|---|---|
DigiKey Part Number | 5997-ET53633YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET53633YB |
Description | 300mA Low IQ Very High PSRR Very |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output |
Datasheet | Datasheet |
Category | Output Type |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,07000 € | 0,07 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,05370 € | 5,37 € |
| 1.000 | 0,04700 € | 47,00 € |
| 3.000 | 0,04029 € | 120,87 € |
| Unit Price without VAT: | 0,07000 € |
|---|---|
| Unit Price with VAT: | 0,08330 € |

