
ET531295YB | |
|---|---|
DigiKey Part Number | 5997-ET531295YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET531295YB |
Description | 2.95V 300MA |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed Output 14-TDFN (3X3.5) |
Datasheet | Datasheet |
Category | Voltage - Input 1V ~ 5.5V |
Manufacturer ETEK MICROELECTRONICS | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 14-TDFN (3X3.5) |
Type Positive Fixed | Package / Case 16-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,09580 € | 9,58 € |
| 500 | 0,08380 € | 41,90 € |
| 1.000 | 0,07183 € | 71,83 € |
| 3.000 | 0,05985 € | 179,55 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

