
ET531285YB | |
|---|---|
DigiKey Part Number | 5997-ET531285YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET531285YB |
Description | 2.85V 300MA |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed Output 14-TDFN (3X3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Positive Fixed | |
Current - Supply | - | |
Voltage - Input | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TDFN (3X3.5) | |
Package / Case | 16-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,06000 € | 0,06 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,04850 € | 4,85 € |
| 500 | 0,04242 € | 21,21 € |
| 1.000 | 0,03636 € | 36,36 € |
| 3.000 | 0,03030 € | 90,90 € |
| Unit Price without VAT: | 0,06000 € |
|---|---|
| Unit Price with VAT: | 0,07140 € |

