
ET5228 | |
|---|---|
DigiKey Part Number | 5997-ET5228TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5228 |
Description | 2CH SPDT |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
Manufacturer ETEK MICROELECTRONICS | Switch Time (Ton, Toff) (Max) 45ns, 40ns |
Packaging Tape & Reel (TR) | -3db Bandwidth 65MHz |
Part Status Active | Charge Injection 25pC |
Switch Circuit SPDT - Open/Closed | Channel Capacitance (CS(off), CD(off)) 4.5pF |
Multiplexer/Demultiplexer Circuit 2:1 | Current - Leakage (IS(off)) (Max) 20nA |
Number of Circuits 2 | Crosstalk -90dB @ 100kHz |
On-State Resistance (Max) 800mOhm | Operating Temperature -40°C ~ 85°C (TA) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Mounting Type Surface Mount |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 20 | 0,15300 € | 3,06 € |
| 100 | 0,07650 € | 7,65 € |
| 1.000 | 0,07224 € | 72,24 € |
| 3.000 | 0,05949 € | 178,47 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

