
ET51629B | |
|---|---|
DigiKey Part Number | 5997-ET51629BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET51629B |
Description | 2.9V 300MA |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed Output SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input 1V ~ 5.5V |
Manufacturer ETEK MICROELECTRONICS | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-23-5 |
Type Positive Fixed | Package / Case 16-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,11826 € | 59,13 € |
| 1.000 | 0,10136 € | 101,36 € |
| 3.000 | 0,08446 € | 253,38 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

