
ET515DEEYB | |
|---|---|
DigiKey Part Number | 5997-ET515DEEYBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET515DEEYB |
Description | Dual 150mA LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-DFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA, 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,07140 € | 7,14 € |
| 1.000 | 0,06110 € | 61,10 € |
| 3.000 | 0,05680 € | 170,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

