
ET515DCEYB | |
|---|---|
DigiKey Part Number | 5997-ET515DCEYBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET515DCEYB |
Description | Dual 150mA LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-DFN (1.2x1.2) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.3V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 6-DFN (1.2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04250 € | 4,25 € |
| 1.000 | 0,03400 € | 34,00 € |
| 3.000 | 0,03145 € | 94,35 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

