
ET51200 | |
|---|---|
DigiKey Part Number | 5997-ET51200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET51200 |
Description | 2A Sink/Source DDR |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 1V ~ 6V | |
Number of Outputs | - | |
Voltage - Output | 0.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,65500 € | 6,55 € |
| 100 | 0,58190 € | 58,19 € |
| 500 | 0,50910 € | 254,55 € |
| 1.000 | 0,43636 € | 436,36 € |
| 3.000 | 0,36364 € | 1.090,92 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

