
ET5014L | |
|---|---|
DigiKey Part Number | 5997-ET5014LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5014L |
Description | 4-bit bidirectional level transl |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional Circuit Channel 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Channels per Circuit | - | |
Input Signal | - | |
Output Signal | - | |
Output Type | - | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 50 | 0,34900 € | 17,45 € |
| 100 | 0,30540 € | 30,54 € |
| 1.000 | 0,26182 € | 261,82 € |
| 3.000 | 0,21818 € | 654,54 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

