
ET5014 | |
|---|---|
DigiKey Part Number | 5997-ET5014TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5014 |
Description | IC XLTR VL BIDIR 12-QFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-QFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5 V | |
Voltage - VCCB | 1.2 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-QFN (1.7x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,24100 € | 24,10 € |
| 1.000 | 0,20913 € | 209,13 € |
| 3.000 | 0,19277 € | 578,31 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

