
ET4857 | |
|---|---|
DigiKey Part Number | 5997-ET4857TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET4857 |
Description | SD 3.0-compliant bidirectional d |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional Circuit Channel 400Mbps |
Datasheet | Datasheet |
Category | Data Rate 400Mbps |
Manufacturer ETEK MICROELECTRONICS | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Features Auto-Direction Sensing, Over Voltage Protection |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 20-WLCSP |
Channel Type Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 50 | 1,26420 € | 63,21 € |
| 100 | 1,10610 € | 110,61 € |
| 1.000 | 0,94805 € | 948,05 € |
| 3.000 | 0,79005 € | 2.370,15 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

