
ET4559 | |
|---|---|
DigiKey Part Number | 5997-ET4559TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET4559 |
Description | SIM card level translator |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional Circuit Channel 20Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Channels per Circuit | - | |
Input Signal | - | |
Output Signal | - | |
Output Type | - | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, WLCSP | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 50 | 0,16000 € | 8,00 € |
| 100 | 0,14000 € | 14,00 € |
| 1.000 | 0,12000 € | 120,00 € |
| 3.000 | 0,10000 € | 300,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

