
ET3RL02 | |
|---|---|
DigiKey Part Number | 5997-ET3RL02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3RL02 |
Description | Clock Fan-Out Buffer with Level |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional Circuit Channel 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Channels per Circuit | - | |
Input Signal | - | |
Output Signal | - | |
Output Type | - | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 50 | 0,34420 € | 17,21 € |
| 100 | 0,30120 € | 30,12 € |
| 1.000 | 0,25818 € | 258,18 € |
| 3.000 | 0,21515 € | 645,45 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

