Power Supply Controller General Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET3895

DigiKey Part Number
5997-ET3895TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET3895
Description
Adjustable Voltage monitor
Customer Reference
Detailed Description
Power Supply Controller General Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Applications
General Purpose
Voltage - Input
-
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,20800 €2,08 €
1000,18240 €18,24 €
5000,15638 €78,19 €
1.0000,13030 €130,30 €
3.0000,10424 €312,72 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €