
ET3713B30 | |
|---|---|
DigiKey Part Number | 5997-ET3713B30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3713B30 |
Description | Dual output SWITCH OMNI |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Hall Effect 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.6mT Trip, ±3.9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 1mA | |
Output Type | - | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN (1x1) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,05160 € | 5,16 € |
| 1.000 | 0,04647 € | 46,47 € |
| 3.000 | 0,04303 € | 129,09 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

