
ET3712A30 | |
|---|---|
DigiKey Part Number | 5997-ET3712A30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3712A30 |
Description | Single output SWITCH OMNI |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Hall Effect 4-DFN (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 22µA | |
Current - Output (Max) | 1mA | |
Output Type | - | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN (1.2x1.6) | |
Package / Case | 4-XDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,07750 € | 7,75 € |
| 1.000 | 0,06627 € | 66,27 € |
| 3.000 | 0,06110 € | 183,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

