
ET358 | |
|---|---|
DigiKey Part Number | 5997-ET358TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET358 |
Description | IC OPAMP GP 2 CIRCUIT |
Customer Reference | |
Detailed Description | CMOS Amplifier Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Slew Rate 0.52V/µs |
Mfr | Current - Supply 60µA (x2 Channels) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Supplier Device Package 8-SOP |
Output Type Rail-to-Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,11140 € | 11,14 € |
| 1.000 | 0,09681 € | 96,81 € |
| 3.000 | 0,08910 € | 267,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

