
ET3565 | |
|---|---|
DigiKey Part Number | 5997-ET3565TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3565 |
Description | 4A Switch with RCB |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:01 N-Channel 4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:01 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 17.4mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,35220 € | 35,22 € |
| 500 | 0,30182 € | 150,91 € |
| 1.000 | 0,25151 € | 251,51 € |
| 3.000 | 0,20121 € | 603,63 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

