
ET3562 | |
|---|---|
DigiKey Part Number | 5997-ET3562TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3562 |
Description | 3A Switch RCB Auto Discharge |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:01 N-Channel 3A |
Datasheet | Datasheet |
Category | Interface On/Off |
Mfr | Voltage - Load 1V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 3A |
Part Status Active | Rds On (Typ) 35mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Features Load Discharge, Slew Rate Controlled |
Ratio - Input:Output 1:01 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,11820 € | 11,82 € |
| 500 | 0,10136 € | 50,68 € |
| 1.000 | 0,08446 € | 84,46 € |
| 3.000 | 0,06757 € | 202,71 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

